
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM55.010 |
| 10+ | RM42.450 |
| 25+ | RM37.700 |
| 100+ | RM35.230 |
| 250+ | RM34.060 |
| 500+ | RM33.180 |
Product Information
Product Overview
ADUM5410BRSZ-RL7 is a quad-channel digital isolator with isoPower®, integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides regulated, isolated power that is adjustable between 3.15V and 5.25V. It eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the DC-to-DC converter. The result is a small form factor, a total isolation solution. It is approved by 2500V rms for 1 minute per UL 1577, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as RS-232 transceivers, power supply startup bias and gate drives, isolated sensor interfaces, and industrial PLCs.
- isoPower integrated, isolated dc-to-dc converter, up to 150mW output power
- High common-mode transient immunity is 100KV/μs typical
- Number of inputs, VDD1 side is 4, line regulation is 20mV/V typ at ISO=15mA, VDDP=4.5-5.5V, TA=25°C
- Number of inputs, VISO side is 0, load regulation is 1% typ (IISO = 3mA to 27mA, TA = 25°C)
- 150Mbps max data rate, output ripple is 75mV p-p typ 20MHz bandwidth, TA=25°C, VDD1=VDDP=VISO=5V
- 13ns max propagation delay at 5V, output noise is 200mV p-p typ at TA=25°C, VDD1=VDDP=VISO=5V
- 3ns maximum pulse width distortion (tPLH − tPHL)
- Switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Pulse-width modulation frequency is 600KHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 24-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
24Pins
-
Digital Isolator
2.5kV
105°C
-
1.7V
SSOP
150Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
