
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM217.600 |
| 18+ | RM171.620 |
| 36+ | RM165.120 |
| 108+ | RM157.080 |
| 252+ | RM152.380 |
Product Information
Product Overview
DAC8562FPZ is a complete, parallel input, 12bit, voltage output DAC designed to operate from a single +5V supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease of use in +5V only systems. It is coded straight binary. The op-amp output swings from 0V to +4.095V for a one millivolt per bit resolution, and is capable of driving ±5mA. Built using low-temperature-coefficient silicon-chrome thin-film resistors, excellent linearity error over temperature has been achieved as shown below in the linearity error versus digital input code plot. The digital interface is parallel and high-speed to interface to the fastest processors without wait states. The interface is very simple requiring only a single active-low CE signal. An asynchronous active-low CLR input sets the output to zero scale. It is used in applications such as digitally controlled calibration, servo controls, process control equipment, and PC peripherals.
- Complete 12bit DAC, no external components, single +5V operation
- Differential nonlinearity is +1LSB maximum at (-40°C ≤ TA ≤ +85°C)
- Full-scale tempco is ±16ppm/°C typical at (-40°C ≤ TA ≤ +85°C)
- Power dissipation is 15mW typical at (VIH = 2.4V, VIL = 0.8V)
- Input capacitance is 10pF maximum at (-40°C ≤ TA ≤ +85°C)
- Input leakage current is 10µA maximum at (-40°C ≤ TA ≤ +85°C)
- Load regulation is 0.1%/mA maximum at (IREF = 0 to 5mA)
- Output current is ±7mA typical at (-40°C ≤ TA ≤ +85°C)
- Operating temperature range from -40°C to +85°C
- 20-pin P-DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
4.75V
1Channels
Voltage
20Pins
-40°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Parallel
5.25V
4.75V to 5.25V
DIP
DIP
Through Hole
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
