Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1333A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133542
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM342.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM342.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1333A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133542
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2640
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2640
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1333A-A demonstration circuit features the LTC2640AITS8-LM12, a 12-bit SPI DAC. This device establishes a new benchmark for size and integration of 12-bit DACs and onboard reference. The DC1333A may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating software, the digital signals can be connected to the end application’s processor.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2640
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2640
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
