
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1506ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4408368 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM372.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1506ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4408368 |
| Technical Datasheet | |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | - |
| Kit Application Type | Power Management |
| Application Sub Type | Overvoltage Protection |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Demonstration Board LTC4361 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1506A demonstration circuit features the LTC®4361 an OV/OC protection controller that safeguards 2.5V to 5.5V systems from input supply overvoltage. The LTC4361 is designed for portable devices with multiple power supply options including wall adapters, car battery adapters and USB ports. The LTC4361 controls an external N-channel MOSFET in series with input power supply. During overvoltage transients, LTC4361 turns off MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, the LTC4361 provides protection from transients up to 80V without requiring transient voltage suppressors or other external components. DC1506A demonstrates 3 protection schemes selected with a jumper: (A) OV and OC, (B) OV, OC, and (-) voltage and (C) OV, OC, (-) voltage, and reverse current. Each option has ON control, an output LED and can be applied to a USB protected output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | - |
|---|---|
| Application Sub Type | Overvoltage Protection |
| Core Sub-Architecture | - |
| Kit Contents | Demonstration Board LTC4361 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
