register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,040.970 |
Product Information
Product Overview
DC1514A demonstration circuit features the LT3579 in boost regulator configuration. The boost is designed to convert a 5V to 10V input source to 12V at 1.75A. DC1514A is designed to survive output short circuit events with the external MOSFET installed at the input as default. The board includes an option to install the MOSFET at the output side. Additionally, the board includes footprints for easy conversion to SEPIC or CUK converter.
- Typical efficiency is 87% at VIN = 5V, ILOAD = 1.75A
- 150mV nominal ripple at VIN = 5V, ILOAD = 1.75A
- 1MHz switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3579EFE
-
LT3579EFE
Boost / Inverting DC/DC Converter
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
