Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1651ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408388
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM995.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM995.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1651ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408388
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Monitor
Silicon Core NumberLTC6803-1
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board LTC6803-1
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1651A evaluation circuit is a battery monitoring system to demonstrate the functional operation of the LTC6803-1 integrated circuit. The basic operation and features of this demo board are the same as the DC1331 for the LT6802-1, including the ability to daisy-chain up to 10 devices with built-in board-to-board ribbon-cable interconnects and selectively apply resistive loading to any cell for purposes of “Passive Balancing".
- Controllable discharging for passive balancing
- Protection circuitry for IC and external discharge transistors during hot plugging of cells
- GUI screen for demonstration of new features and program code development
- LTC6803-1 pin compatible upgrade to LT6802-1 designs
- Robust daisy chain SPI common-mode immunity
- Packet error checking on command writes
- 6X lower standby current
- Active pullup on S pins and additional diagnostic features
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTC6803-1
Kit Contents
Demonstration Board LTC6803-1
SVHC
No SVHC (07-Jul-2017)
Application Sub Type
Battery Monitor
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
