
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,040.970 |
Product Information
Product Overview
DC1725A demonstration circuit features LT3759 in a 485KHz boost converter, designed for a 5V/2A output from a 1.8V to 4.5V input. The LT3759 is a current mode DC/DC Boost/SEPIC/Inverting controller operating over an input range of 1.6V to 42V. The demo circuit configures the shutdown voltage at typical 1.70V, which means that the input voltage can be dropped to as low as 1.70V, once it starts up. The start-up voltage is set at 2.5V but can be adjusted by changing R1 and R2 values. The LT3759 is a current mode DC/DC controller operating over an input range of 1.6V to 42V, making it well suited for applications ranging from single-cell lithium-ion battery portable electronics to high-voltage automotive and industrial power supplies. It also exhibits low shutdown quiescent current of 1μA making it an ideal fit for battery operated systems.
- 60mV output voltage ripple at VIN = 2.5V, IOUT = 2A
- 90% typical efficiency at VIN = 4.5V, IOUT = 2A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LT3759
-
LT3759
Boost / Inverting / SEPIC Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
