
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM642.930 |
Product Information
Product Overview
DC2056A is a demonstration circuit featuring the LTC®3637, a 76V input, 1A output DC/DC power supply. The IC operates in a high efficiency BurstMode® operation and includes an internal high side power MOSFET. The board will accept an input voltage between 4V and 76V, and provide jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. The IC includes internal soft-start and a provision for increasing soft-start time. Included on the board is an ON/OFF jumper that can also be configured as a precision undervoltage lockout. Output voltage between 800mV and VIN can be programmed using optional resistors. (Higher voltage rating output capacitors may be required).
- 1A maximum output current, IOUT at VIN = 4V to 76V, VOUT = 1.8V, 3.3V or 5V
- 85.5% typical efficiency at VIN = 12V, VOUT = 5V, IOUT = 1A
- 109mVP-P typical output ripple at VIN = 76V, VOUT = 5V, IOUT = 1A (20MHz BW)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LTC3637EMSE
-
LTC3637EMSE
Step Down Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
