
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM708.650 |
Product Information
Product Overview
DC2177A-B demonstration circuit features LT®3062, a micropower, low noise and low dropout voltage linear regulator. The input voltage ranges from 2.1 to 45V and the maximum output current is 200mA. A resistor divider determines the output voltage, and a jumper adjusts the divider to set the output voltage to either 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V, 5V or a voltage that is user-programmed but requires the installation of a resistor. The output uses a 10µF ceramic capacitor and the internal reference is bypassed with a 10nF capacitor to reduce output noise and program the soft-start. There is also a 10nF feedforward capacitor to improve load transient response and decrease noise at higher output voltages. The position of the VOUTEN jumper either pulls up the (active low)SHDN pin to the input supply through a 100K resistor, shorts (active low)SHDN to the ground or floats the (active low)SHDN pin so it can be driven directly by a signal applied to the (active low)SHDN terminal.
- Minimum input voltage (VIN) is 2.1V (max) at VIN – VOUT ≥ 360mV
- Maximum input voltage, VIN is 45V(min)
- 200mA (min) maximum output current (IOUT) at VIN = 2.3V, VOUT = 1.8V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3062EDCB
No SVHC (07-Jul-2017)
LT3062EDCB
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
