Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2757ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4176378
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM825.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM825.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2757ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4176378
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT3154AV#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck-Boost Converter
Kit ContentsDemo Board LT3154AV#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LT3154AV#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT3154AV#PBF
Application Sub Type
Synchronous Buck-Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
