
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC571ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133516 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM376.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC571ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5133516 |
| Technical Datasheet | |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2418CGN |
| No. of Bits | 24bit |
| Sampling Rate | 7.5SPS |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC |
| Kit Contents | Demonstration Board LTC2418CGN, User Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC571A demonstration circuit features LTC2418CGN IC. The LTC®2418 is a high resolution, 24bit ΔΣ ADC with 5ppm INL and 5μV offset. Channel selection is programmed through a simple serial interface. Since there is no latency, each conversion is valid, even after a change in input channel. DC571A is designed to allow easy evaluation of the LTC2418 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with LTC’s software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- Member of QuikEval™ family of demonstration boards
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| No. of Bits | 24bit |
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2418CGN, User Guide |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC2418CGN |
|---|---|
| Sampling Rate | 7.5SPS |
| Application Sub Type | ADC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
