Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1722U+T&RCopy
Manufacturer Standard Lead Time12 weeks
Order Code3921704
Also Known As90-1722U+TRL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | RM12.800 |
| 9000+ | RM12.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM38,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1722U+T&RCopy
Manufacturer Standard Lead Time12 weeks
Order Code3921704
Also Known As90-1722U+TRL
Technical Datasheet
IC Output TypeSerial
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max120°C
Measured Temperature Max120°C
Sensor Case StyleµMAX
Sensor Case / PackageµMAX
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output Interface3 Wire, SPI
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Serial
Accuracy
± 2°C
Measured Temperature Min
-55°C
Sensing Temperature Max
120°C
Sensor Case Style
µMAX
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-55°C
Measured Temperature Max
120°C
Sensor Case / Package
µMAX
Supply Voltage Min
1.8V
No. of Channels
1Channels
Output Interface
3 Wire, SPI
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
