
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM19.910 | RM19.91 |
| Total Price | RM19.91 | ||
| Quantity | Price |
|---|---|
| 1+ | RM19.910 |
| 10+ | RM15.110 |
| 25+ | RM13.900 |
| 100+ | RM12.580 |
| 250+ | RM11.940 |
| 500+ | RM11.570 |
Product Information
Product Overview
The DS1812R-5+T&R is a 5V EconoReset monitor with active high push-pull output in 3 pin SOT-23 package. A precision temperature compensated reference and comparator circuit is used to monitor the status of the power supply (VCC). It provides a function of detecting out of tolerance power supply conditions and warning a processor based system of impending power failure. When VCC is detected in out of tolerance condition, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow the power supply and processor to stabilize.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Vcc trip point is 4.62V
- Automatically restarts microprocessor after power failure
- Reduces need for discrete components
- Output capacitance is 10pF
- Output current is 10mA at 0.4V
- Operating current is 30µA at VCC <lt/> 5.5V
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.62V
4.62V
0V
Active-High, Push-Pull
3Pins
150ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
