Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-AD5443/46/53SDZCopy
Order Code5143163
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM416.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM416.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-AD5443/46/53SDZCopy
Order Code5143163
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5443
No. of Bits-
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Board AD5443, AD5446, AD5453 & CD with Software & Drivers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV-AD5443/46/53SDZ is an evaluation board to evaluate the AD5443, AD5446, and AD5453 current output/serial input DACs. The AD5443 operates from a 3V to 5.5V power supply, while the AD5446 and AD5453 operate from a single 2.5V to 5.5V power supply. These devices are well suited for portable battery-powered and applications such as waveform generation and analogue processing. Suitable for automatic test equipment, instrumentation, digitally controlled calibration, digital waveform generation applications.
- Full-featured evaluation board for the AD5443, AD5446, and AD5453
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform board
- Various power supply options
Contents
Evaluation board, Software and drivers on CD.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5443, AD5446, AD5453 & CD with Software & Drivers
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5443
Sampling Rate
-
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
