Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4155EB1ZCopy
Manufacturer Standard Lead Time1 weeks
Order Code2470894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,091.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,091.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4155EB1ZCopy
Manufacturer Standard Lead Time1 weeks
Order Code2470894
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4155
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board ADF4155, CD with Evaluation Software, USB Cable
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
ADF4155
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
