
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5110SDZCopy |
| Order Code | 5146721 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM367.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5110SDZCopy |
| Order Code | 5146721 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD5110 |
| Kit Application Type | Data Converter |
| Application Sub Type | Digital Potentiometer |
| Kit Contents | Evaluation Board AD5110 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5110SDZ is an evaluation board to evaluate the AD5110, a single-channel, 128-position, non-volatile memory digital potentiometer. The AD5110 supports single-supply 2.3V to 5.5V operation making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor tolerance errors of ±8% and high bandwidth while allowing up to ±6mA current density in the A, B, and W pins. The logic voltage levels operate from single 1.8V to 5.5V supplies. The versatile I2C-compatible digital interface allows readback of the wiper register and EEPROM content which contain the resistor tolerance, providing an end-to-end tolerance accuracy of 0.1%. The EVAL-AD5110SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD5110
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP)
- PC control software
- Resistor tolerance error stored in EEMEM
Contents
EVAL-AD511xSDZ evaluation board, CD that includes (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5110 data sheet, Electronic version of the UG-322 user guide).
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD5110 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD5110 |
|---|---|
| Application Sub Type | Digital Potentiometer |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
