
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM416.360 |
Product Information
Product Overview
EVAL-AD5162SDZ is an evaluation board for evaluating the AD5162, a quad-channel, 256-position, non-volatile memory, digital potentiometer. The AD5162 supports a single-supply 2.7V to 5.5V operation making the device suitable for battery-powered applications and many other applications. In addition, the AD5162 uses a versatile SPI-compatible serial interface, allowing speeds of up to 25MHz. The EVAL-AD5162SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD5162
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B)
- PC software for control
Contents
EVAL-AD5162SDZ board, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5162 data sheet, Electronic version of the UG-348 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5162, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5162
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
