
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM395.750 |
Product Information
Product Overview
EVAL-AD5258DBZ is a daughter board to evaluate the AD5258, a single-channel, 64-position, non-volatile memory digital potentiometer in conjunction with the low voltage digiPOT motherboard. The AD5258 supports single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, the AD5258 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400kHz. This interface can be used to read back the wiper register and EEPROM content. The EVAL-MB-LV-SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contents
EVAL-AD5258DBZ board, EVAL-MB-LV-SDZ motherboard, CD(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5258 data sheet, Electronic version of the UG-391 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5258, EVAL-MB-LV-SDZ Mother Board, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5258
-
Digital Potentiometer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
