
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM404.230 |
Product Information
Product Overview
EVAL-AD5339DBZ is a daughter board for evaluating the AD5339 12bit, dual-channel, voltage output digital-to-analogue converter (DAC). The AD5339 operates from a single 2.5V to 5.5V supply. The EVAL-AD5339DBZ is designed to quickly prototype AD5339 circuits and reduces design time. The EVAL-AD5339DBZ evaluation board interfaces with the USB port of a PC via the SDP-B controller board. This evaluation board requires the SDP-B controller board (EVAL-SDP-CB1Z controller board must be purchased separately).
- Full featured EVAL-AD5339DBZ board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5339DBZ daughter board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5339, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
No SVHC (04-Feb-2026)
AD5339
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
