
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM384.200 |
Product Information
Product Overview
EVAL-AD5342DBZ is a daughter board for evaluating the AD5342 12bit dual-channel voltage output digital-to-analogue converter (DAC). The EVAL-AD5342DBZ evaluation board helps users quickly prototype new AD5342 circuits and reduces design time. The AD5342 operates from a single 2.5V to 5.5V supply. The EVAL-AD5342DBZ evaluation board interfaces to the USB port of a PC via the SDP-B board. The EVAL-AD5342DBZ evaluation board requires the EVALSDP-CB1Z board (SDP-B controller board must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5342DBZ daughter board, EVAL-MBnanoDAC-SDZ motherboard.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5342, EVAL-MBnanoDAC-SDZ Motherboard
No SVHC (04-Feb-2026)
AD5342
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
