
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM384.200 |
Product Information
Product Overview
EVAL-AD5344DBZ is a daughter board for evaluating the AD5344 12bit, quad-channel voltage output digital-to-analogue converter (DAC). The AD5344 operates from a single 2.5V or 5.5V supply. The EVAL-AD5344DBZ is designed to quickly prototype AD5344 circuits and reduces design time. The EVAL-AD5344DBZ interfaces with the USB port of a PC via the SDP-B controller board. The EVAL-AD5344DBZ evaluation board requires the SDP-B controller board (SDP-B controller board must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5344DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5344, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
No SVHC (04-Feb-2026)
AD5344
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
