
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM560.570 |
Product Information
Product Overview
EVAL-AD5542ASDZ is an evaluation board for the AD5542A, 16-Bit, accurate, high precision DAC in LFCSP with 1µs settling time and 5kV ESD ratings. The AD5542A operates from a single 2.7V to 5.5V supply. The REF192 is the on-board reference chip. The evaluation board interfaces to the USB port of a PC via the EVAL-SDP-CB1Z board.
- Full featured evaluation board for the AD5541A
- On-board reference
- Various link options
- PC control in conjunction with Analog Devices, Inc. EVAL-SDP-CB1Z
- PC software for control of DACs
Contents
EVAL-AD5542A evaluation board, CD includes (Self installing evaluation software allowing users to control the board and exercise all functions of the device, Electronic version of the AD5542A data sheet, Electronic version of the EVAL-AD5542A user guide, AD5542A evaluation Software ), USB cable.
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD5542
No SVHC (04-Feb-2026)
AD5542
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
