
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM367.530 |
Product Information
Product Overview
EVAL-AD5629RSDZ is an evaluation board to evaluate the AD5629R octal channel, 12bit, voltage output digital-to-analogue converter (DAC). This evaluation board help users quickly prototype new AD5629R circuits and reduces design time. The AD5629R operates from a single 2.7V to 5.5V supply. The AD5629R has an internal 1.25V or 2.5V reference giving an output voltage span of 2.5V or 5V. The internal reference is off at power-up, allowing the use of an external reference, the REF195 is provided on-board as a 5V reference source. The device must be written after power-up to turn on the internal reference. The evaluation boards interface to the USB port of a PC via the SDP-B board. The evaluation boards are compatible with the EVAL-SDP-CB1Z Blackfin® SDP controller board (SDP-B).
- Full featured evaluation boards for the AD5629R/AD5669R
- On-board reference
- Various link options
- PC control in conjunction with the Analog Devices, Inc., EVAL-SDP-CB1Z
Contents
EVAL-AD5629RSDZ board, CD (includes self installing evaluation software that allows users to control the board and exercise all functions of the device, Electronic version of theEVAL-AD5629RSDZ user guide).
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD5629, Software
No SVHC (04-Feb-2026)
AD5629
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
