
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM384.200 |
Product Information
Product Overview
EVAL-AD7091RSDZ is an evaluation board designed to allow the user to easily evaluate all features of the AD7091R, 12bit, ultralow power, successive approximation ADC. The evaluation board can be controlled via the SDP connector (J4). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the EVAL-AD7091RSDZ software. On-board components include: the AD8031 high speed precision rail-to-rail op amp, the AD8032 high speed precision rail-to-rail dual op amp, and the ADP3303 high accuracy 200mA low dropout linear regulator.
- Full-featured evaluation board for the AD7091R
- On-board power supplies
- Standalone capability
- PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
AD7091R evaluation board, Evaluation software CD for the AD7091R, Mains power supply adapter.
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7091R, Power Supply Adapter, Software
No SVHC (04-Feb-2026)
AD7091R
1MSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
