
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM384.200 |
Product Information
Product Overview
EVAL-AD7091SDZ is an evaluation board designed to allow the user to easily evaluate all features of the AD7091 analogue-to-digital converter. A 7V to 9V external bench top supply is regulated to ±5V and 3.3V to supply the AD7091 and support all necessary components. The EVALAD7091SDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7091SDZ software provides dynamic performance analysis in the form of waveform graphs, histograms and FFT analysis for ADC performance evaluation. On-board components include the AD8031 and AD8032 op-amps, the ADP3303 high accuracy 200mA, low dropout, linear regulator and the ADP7104 adjustable low noise 500mA low dropout linear regulator. Other on-board components include the ADG3308 bidirectional logic level translator, the REF196, 3.3V precision voltage reference, the ADM1185 quad voltage monitor and sequencer, and the ADP1613 step-up DC-to-DC switching converter.
- Full-featured evaluation board for the AD7091
- On-board power supplies
- Standalone capability
- PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
EVAL-AD7091SDZ evaluation board, Evaluation software CD for the AD7091.
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7091, Software, User Guide
No SVHC (04-Feb-2026)
AD7091
1MSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
