
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM412.870 |
Product Information
Product Overview
EVAL-AD7170EBZ is an evaluation board to evaluate the AD7170, very low power, 12bit sigma-delta (Σ-Δ) ADC. The AD7170 evaluation board is powered via the 5 V supply from the USB connector, J51. This 5V supply can be used to power the AD7170 directly. A 3.3V regulated voltage from the on-board ADP3330 (a high precision, low power, 3.3V output voltage regulator) can also be used. Alternatively, the AD7170 can be powered using an external 3V or 5V power supply via J6. Interface to the evaluation board is via a standard USB connector, J51, which connects the evaluation board to the USB port of a PC. A standard USB connector cable is included with the AD7170 evaluation board to connect it to the USB port of the PC. Because the board is powered via the USB connector, there is no need for an external power supply, although if preferred, one can be connected via J6.
- Full featured evaluation board for the AD7170
- Standalone USB interface
- Various linking options
- PC software for control of the AD7170
- Communication between the AD7170 and the PC is via the USB/SPI interface
Contents
AD7170 evaluation board, USB connector cable, Software CD.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7170, Software CD
No SVHC (04-Feb-2026)
AD7170
125SPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
