
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM554.350 |
Product Information
Product Overview
EVAL-AD7172-4SDZ is an evaluation kit that features the AD7172-4, a 24-bit, 31.25kSPS analogue-to-digital converter (ADC) with integrated rail-to-rail analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V, this voltage supplies the AD7172-4 and support components. The EVAL-AD7172-4SDZ connects to a USB port of a PC via the EVAL-SDP-CB1Z (SDP-B) controller board. The EVAL-AD7172-4SDZ evaluation software fully configures the AD7172-4 device functionality via a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7172-4
- PC control in conjunction with the e EVAL-SDP-CB1Z (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7172-4SDZ evaluation board, Evaluation software CD, 7V to 9V AC to DC adapter, Plastic screw washer set.
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7172-4, Software CD, AC-DC Adapter, Plastic Screw Washer Set
No SVHC (04-Feb-2026)
AD7172-4
31.25kSPS
Multi-Channel Sigma-Delta ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
