
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM311.470 |
Product Information
Product Overview
EVAL-AD7176-2SDZ is an evaluation kit that features the AD7176-2, 24-bit, 250kSPS analogue-to-digital converter (ADC). A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply the AD7176-2 and support all necessary components. The EVAL-AD7176-2SDZ evaluation board connects to the USB port of the PC by connection to the EVAL-SDP-CB1Z controller board. The AD717x Eval+ software fully configures the AD7176-2 device functionality via an interactive block diagram and a user accessible register interface and provides dc time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7176-2
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7176-2SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC to DC adapter, Plastic screw washer set.
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7176-2, Software, User Guide
No SVHC (04-Feb-2026)
AD7176-2
250kSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
