
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM400.920 |
Product Information
Product Overview
EVAL-AD7292SDZ is an evaluation board for the AD7292, 10bit monitor and control system integrated circuit with ADCs, DACs, a temperature sensor and GPIOs. The AD7292 contains all the functions required for general-purpose monitoring of analogue signals and control of external devices integrated into a single-chip solution. On-board components of the evaluation board include the ADP170 low dropout, CMOS linear regulator and the AD8066 high speed, low noise amplifier. The evaluation board can be used in conjunction with the SDP demonstration platform or in standalone mode. The Link configuration options section of this user guide should be consulted when configuring the device for standalone operation.
- Full featured evaluation board for the AD7292
- Operates from a single 5V power supply
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7292SDZ evaluation board, Evaluation software CD for AD7292, USB cable.
Technical Specifications
Analog Devices
10bit
Data Converter
Eval Board AD7292, Software, USB Cable, User Guide
No SVHC (04-Feb-2026)
AD7292
625kSPS
ADC, DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
