
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM400.920 |
Product Information
Product Overview
EVAL-AD7298SDZ is an evaluation board designed to allow the user to easily evaluate all features of the AD7298, 8-channel, 1MSPS, 12bit SAR ADC with temperature sensor. The evaluation board can be controlled via the SDP connector (J1). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the AD7298 evaluation software. On-board components include: the ADP1706 low dropout CMOS linear regulator, the AD8022 high speed, a low noise amp, and the AD8066 high-performance 145MHz FastFET™ amp. The evaluation board features analogue bias-up circuitry. Bipolar signals are input via the VIN SMB connector and are biased up by the on-board bias-up buffer circuit. The biased up signal is available at the BIASED_VIN2 SMB and can be applied to any one of the eight VINx SMB connectors using an SMB-to-SMB cable.
- Full-featured evaluation board for the AD7298
- Link options
- On-board analogue bias-up circuit
- PC control in conjunction with system demonstration platform (SDP)
- PC software for control
Contents
AD7298 board, CD (self-installing software).
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7298
No SVHC (04-Feb-2026)
AD7298
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
