
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM378.530 |
Product Information
Product Overview
EVAL-AD7327SDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD7327. The evaluation board can be controlled via the SDP connector (J2). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7327 evaluation software. The EVAL-AD7327SDZ generates all required power supplies on-board and supplies power to the EVAL-SDPCB1Z controller board. On-board components include the following: AD8597, ADP1613, ADP3303-5, ADP2301, ADM1185, ADP190, ADG3308, AD780.
- Evaluation board for the AD7327 PC control in conjunction with the SDP (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7327SDZ evaluation board, Evaluation software CD for the AD7327, 9V mains power supply adapter.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7327, Software CD, 9V Mains Power Supply Adapter
No SVHC (04-Feb-2026)
AD7327
500kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
