Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM412.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM412.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7401AEDZCopy
Order Code5143106
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7401A
No. of Bits16bit
Sampling Rate20MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7401A, Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7401AEDZ is a fully featured evaluation kit for the AD7401A, isolated Sigma-Delta modulator. This board operates in standalone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7401A, Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7401A
Sampling Rate
20MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
