
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM441.660 |
Product Information
Product Overview
EVAL-AD7605-4SDZ is a fully featured evaluation kit for the AD7605, 4-channel, 16-bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS). This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the evaluation controller board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the evaluation controller board.
- Full-featured evaluation boards for the AD7605-4
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
AD7605 evaluation board, Evaluation software CD for the AD7605-4, Mains power supply adapter, Screw/nut kit.
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD7605-4, Software CD, Power Supply Adapter, Screw/Nut
No SVHC (04-Feb-2026)
AD7605-4
300kSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
