Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM378.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM378.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7718EBZCopy
Order Code5143119
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7718
No. of Bits24bit
Sampling Rate1.37kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7718, CD-ROM Including Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7718EBZ is a fully featured evaluation board to evaluate the AD7718, 24-Bit, low voltage, low power, Sigma Delta ADC. The evaluation board can be connected to a PC via the parallel port. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Contents
AD7718 eval board, Software.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7718, CD-ROM Including Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7718
Sampling Rate
1.37kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
