
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM395.750 |
Product Information
Product Overview
EVAL-AD7762EDZ is an evaluation board to evaluate the AD7762 Σ-Δ ADC. The AD7762 derivative is a parallel version with maximum output data rate of 625kSPS. The AD7762 evaluation board comes with an on-board FPGA device that is used to interface with the EVAL-CED1Z board. The combination of the EVALAD7762EDZ board and EVAL-CED1Z board allied with the EVAL-AD7762EDZ software allows the user to upload samples taken by the AD7762 device onto a PC showing the waveform being sampled, as well as allowing the data to be shown in histogram or FFT format. The EVALAD7762EDZ can also be used on a standalone basis (without EVAL-CED1Z); however, in this case the user must provide the required interface and acquisition requirements.
- Full-featured evaluation board for the AD7762
- EVAL-CED1Z compatible
- On-board 4.096V reference
- Crystal clock oscillator MCLK source
- PC software for control and data analysis for use with EVAL-CED1Z
- Filter programmability –load custom filter to AD7762
Contents
AD7762 evaluation board , Software CD.
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7762, Software CD
No SVHC (04-Feb-2026)
AD7762
625kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
