
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM412.870 |
Product Information
Product Overview
EVAL-AD7763EDZ is an evaluation board for evaluating the AD7763, 24-bit, ∑-∆ ADC. The AD7763 is an ADC that combines wide input bandwidth and high speed with the benefits of ∑-∆ conversion with a performance of 109dB dynamic range at 625ksps, making it ideal for high-speed data acquisition. The AD7763 interfacing signals are created by the EVAL-CED1Z board which should be used in conjunction with EVAL- AD7763EDZ board to enable data acquisition via the provided software and USB link. The EVAL-AD7763EDZ board itself includes all routing required for evaluating the AD7763 device. The AD7763 evaluation board connects through the 34 pin connector to the EVAL-CED1Z board header(J12) marked "SPORT INTERFACE': The combination of the EVAL- AD7763EDZ board and EVAL-CED1Z board allied with EVAL-AD7763EDZ software allows the user to upload samples taken by the AD7763 device onto a PC showing the waveform being sampled, as well as allowing the data to be shown in histogram or FFT format.
- Full-featured evaluation board for the AD7763
- EVAL-CED1Z compatible
- On-board 4.096V reference
- PC software for control and data analysis for use with EVAL-CED1Z
- Filter programmability load custom filter to AD7763
- The EVAL-AD7763EDZ can also be used on a standalone basis (without EVAL-CED1Z)
Contents
AD7763 evaluation board (EVAL-AD7763EDZ), EVAL-AD7763 2EDZ evaluation software CD (software and drivers).
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7763, Software CD
No SVHC (04-Feb-2026)
AD7763
625kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
