Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM378.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM378.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7991EBZCopy
Order Code5143148
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7991
No. of Bits12bit
Sampling Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7991EBZ is a fully featured evaluation board for the AD7991, 4-channel, 12-Bit ADC with I2C compatible interface. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Board Only
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7991
Sampling Rate
1MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
