
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM416.360 |
Product Information
Product Overview
EVAL-AD7994EBZ is a fully featured evaluation board for the AD7994, 4 channel, 12-Bit ADC with I2C compatible interface. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board.
Contents
AD7993 evaluation board, Software CD, USB cable.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7993, Software CD, USB Cable
No SVHC (04-Feb-2026)
AD7993
188kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
