
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM378.530 |
Product Information
Product Overview
EVAL-AD7995EBZ is a fully featured evaluation board for the AD7995, 4-channel, 10-Bit ADC with I2C compatible interface. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board.
Contents
AD7995 evaluation board, Software.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Analog Devices
10bit
Data Converter
Eval Board AD7995, CD-ROM Including Software, USB Cable
No SVHC (04-Feb-2026)
AD7995
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
