Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM416.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM416.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7997EBZCopy
Order Code5143152
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7997
No. of Bits10bit
Sampling Rate188kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7997, Software CD, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7997EBZ is a fully featured evaluation Board for the AD7997. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board.
Contents
AD7997 evaluation board, Software.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7997, Software CD, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7997
Sampling Rate
188kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
