Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP603BCPZCopy
Order Code5143009
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM367.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM367.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP603BCPZCopy
Order Code5143009
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP603
Kit Application TypeComparator
Application Sub TypeTTL/CMOS Comparator
Kit ContentsEvaluation Board ADCMP603
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP603BCPZ is an evaluation board for evaluating ADCMP603 rail-to-rail, very fast, single-supply TTL/CMOS comparator.
- ADCMP603 is available in a 12-lead LFCSP package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Comparator
Kit Contents
Evaluation Board ADCMP603
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP603
Application Sub Type
TTL/CMOS Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
