Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP607BCPZCopy
Order Code5143013
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM353.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM353.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP607BCPZCopy
Order Code5143013
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP607
Kit Application TypeComparator
Application Sub TypeCML Comparator
Kit ContentsEvaluation Board ADCMP606
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP607BCPZ is an evaluation board for evaluating ADCMP607 rail-to-rail, very fast, single-supply CML comparator.
- ADCMP607 is available in a 12-lead LFCSP package
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Comparator
Kit Contents
Evaluation Board ADCMP606
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP607
Application Sub Type
CML Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
