Need more?
| Quantity | Price |
|---|---|
| 1+ | RM557.320 |
Product Information
Product Overview
EVAL-ADG6404EBZ is an evaluation board for the ADG6404 0.62ohm on resistance, ±20V, +36V, quad SPST switch. The ADG6404 is an analogue 4:1 multiplexer. The ADG6404 switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. For use in multiplexer = applications, switches exhibit break-before-make switching action. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD - 2V. When the switches are disabled, signal levels up to the supplies are blocked. The ADG6404 does not have a VL pin. The digital inputs are compatible with 1.8V logic inputs over the full-operating supply range. The on-resistance profile is very flat over the full-analogue input range, which ensures good linearity and low distortion when switching audio signals.
- Low RON 0.62ohm
- High continuous current of up to 847mA
- Flat RON across signal range, 0.003ohm
- Improved balance between on resistance and on capacitance
- 1.8V Logic compatibility
- 16-lead, 4mm × 4mm LFCSP
- Pin to pin compatible with the ADG5404
- Fully specified at ±20V and +36V
- Operational with asymmetric power supplies
- VSS to VDD -2V analogue signal range
Technical Specifications
Analog Devices
Interface
Evaluation Board ADG6404BPCZ
No SVHC (04-Feb-2026)
ADG6404BPCZ
Multiplexer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
