
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADIN1140D1ZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5120496 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,460.640 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADIN1140D1ZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 5120496 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Ethernet Connectivity |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADIN1140 |
| Product Range | - |
| Kit Contents | Industrial-10BASE-T1S MAC-PHY Evaluation Board ADIN1140, USB Cable, Connector Adapter |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADIN1140D1Z is an evaluation board for evaluating the ADIN1140 10BASE-T1S MAC-PHY, which provides half-duplex 10Mbps Single Pair Ethernet connectivity to devices compliant with the IEEE 802.3cg Ethernet standard. The EVAL-ADIN1140D1Z includes firmware that enables it to function as a USB to 10BASE-T1S media converter, a 10BASE-T1L to 10BASE-T1S media converter, or as a sensor node supporting MQTT communication. When used as a USB to 10BASE-T1S media adapter, simply connect the evaluation board to a host PC via USB. Once connected, the PC recognizes the board as a new network adapter. This adapter can then be configured to access the 10BASE-T1S network connected to it. When configured as a 10BASE-T1L to 10BASE-T1S media converter, the Ethernet frames flow seamlessly from the 10BASE-T1L port to the 10BASE-T1S port and vice versa using on-board MAX32690. When configured as a sensor node, board runs an MQTT application and a web server that can be accessed via the board’s IP address.
- User friendly evaluation for the ADIN1140 MAC-PHY features
- 10BASE-T1S to 10BASE-T1L media converter
- USB to 10BASE-T1S bridge
- LwIP web server and MQTT operation
- On-board Arm® Cortex®-M4 MAX32690 microcontroller
Contents
EVAL-ADIN1140D1Z industrial-10BASE-T1S MAC-PHY evaluation board, USB-A to USB-C cable, Connector adapter EV-ADIN114XADPTZ.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Ethernet Connectivity |
|---|---|
| Silicon Core Number | ADIN1140 |
| Kit Contents | Industrial-10BASE-T1S MAC-PHY Evaluation Board ADIN1140, USB Cable, Connector Adapter |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
