
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM1186-2MBZCopy |
| Order Code | 5142905 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM244.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM1186-2MBZCopy |
| Order Code | 5142905 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM1186 |
| Kit Application Type | Power Management |
| Application Sub Type | Voltage Supervisor |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Eval Board ADM1186, ADM1186-2 Device Sample |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM1186-2MBZ is a Micro-evaluation board for ADM1186-2. The micro-evaluation board can be used to easily create bench prototypes of a power system. The ADM1186 micro-evaluation board provides all the minimum components necessary to sequence and monitor four external DC-to-DC power modules or LDOs. Each micro-evaluation board provides precision resistors for scaling to monitor 3.3V, 2.5V, 1.8V, and 1.5V rails, and capacitors to set the sequencing and blanking delays. A pull-up resistor is also provided on each open-drain output to ensure correct operation.
- Manual fault push switch
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | ADM1186 |
|---|---|
| Application Sub Type | Voltage Supervisor |
| Core Sub-Architecture | - |
| Kit Contents | Eval Board ADM1186, ADM1186-2 Device Sample |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
