Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2485EB5ZCopy |
| Order Code | 5142937 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM456.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM456.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2485EB5ZCopy |
| Order Code | 5142937 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Isolated RS485 / RS422 µModule Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM2485 |
| Product Range | - |
| Kit Contents | Eval Board ADM2485 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM2485EB5Z is an evaluation board that allows the ADM2485 isolated RS-485 transceiver to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. If the ADM2485 is powered by 5V on the logic side, a trans-former, TI, is required with a turns ratio of 1:1.5 (DA2303_AL) so that there is enough headroom for the ADP667 LDO to output a regulated 5V output.
- Evaluation of the ADM2485 at 16Mbps
- Easy evaluation of integrated transformer driver
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolated RS485 / RS422 µModule Transceiver |
|---|---|
| Silicon Core Number | ADM2485 |
| Kit Contents | Eval Board ADM2485 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
