| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2487EEB5ZCopy |
| Order Code | 5142940 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM470.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2487EEB5ZCopy |
| Order Code | 5142940 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Full/Half Duplex RS-485 Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM2487E |
| Product Range | - |
| Kit Contents | Evaluation Board ADM2487E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM2487EEB5Z is an evaluation board that allows the ADM2487E isolated RS-485 transceiver to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2487E features an integrated transformer driver that outputs a pair of square waves to an external transformer to provide isolated power. When the ADM2487E is powered by 5V on the logic side, a transformer, U3, is required with a turns ratio of 1:1 (GA3157-AL) to give a 5V input for the ADP3330, which regulates an output of 3.3V output.
- Evaluation of the ADM2487E at 500kbps
- Configurable as full duplex or half duplex
- Isolated ground plane layout
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Full/Half Duplex RS-485 Transceiver |
|---|---|
| Silicon Core Number | ADM2487E |
| Kit Contents | Evaluation Board ADM2487E |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
