
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2587EEBZCopy |
| Order Code | 5142943 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM436.180 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM2587EEBZCopy |
| Order Code | 5142943 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Full / Half Duplex RS485 Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM2587 |
| Product Range | - |
| Kit Contents | Board, Documents |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM2587EEBZ is an evaluation board for the ADM2587E 2.5kVrms signal and power isolated RS-485/RS-422 transceiver with ±15kV ESD protection. It is used for easy evaluation of the ADM2587E power and signal isolated RS-485/RS-422 transceiver. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board does not require jumper connections because flow control is implemented with a high speed comparator circuit. The board is configured as half-duplex and has a 120 Ω termination resistor fitted on the receiver input. Test points are included on the power and signal lines on both sides of the isolation barrier. The ADM2587E evaluation board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower® technology to transfer power through the ADM2587E integrated transformer.
- PCB layout optimized for EN55022 radiated emissions
- 4-layer PCB layout that minimizes PCB material cost
- 5V or 3.3V VCC operation
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Full / Half Duplex RS485 Transceiver |
|---|---|
| Silicon Core Number | ADM2587 |
| Kit Contents | Board, Documents |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
