
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3054EBZCopy |
| Order Code | 5146743 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM477.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3054EBZCopy |
| Order Code | 5146743 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Isolated CAN Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM3054BRWZ |
| Product Range | - |
| Kit Contents | Evaluation Board ADM3054BRWZ |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM3054EBZ is an evaluation board for the ADM3054 5kVrms signal isolated high speed CAN transceiver with bus protection. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power. The main device on the evaluation board, the ADM3054, is a controller area network (CAN) physical layer transceiver with integrated digital isolation, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3054 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1Mbps. The evaluation board has separate ground and power planes for the logic side and the bus side. This allows evaluation of the isolation capability of the ADM3054, which employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator and a CAN transceiver into a single, 16-lead wide body SOIC package.
- Isolated ground planes (logic side and bus side)
- Convenient connections through screw terminal blocks
- Jumper-selectable SMB jack inputs for RXD and TXD
- Test points for measuring all signals
- Termination resistors (2 x 30 ohm) with common-mode filter
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolated CAN Transceiver |
|---|---|
| Silicon Core Number | ADM3054BRWZ |
| Kit Contents | Evaluation Board ADM3054BRWZ |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
