
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADN469XEHDEBZCopy |
| Order Code | 5142953 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM498.540 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADN469XEHDEBZCopy |
| Order Code | 5142953 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADN496X |
| Product Range | - |
| Kit Contents | Board, User Guide |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADN469XEHDEBZ is a high-speed evaluation board that allows quick and easy evaluation of half-duplex M-LVDS transceivers (ADN4690E, ADN4691E, ADN4694E, and ADN4696E). The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient EVAL-ADN469xEHDEBZ Figure 1. 10615-001 connections for power and ground, with SMB jack connectors for high-speed logic and M-LVDS bus signals. The evaluation board has an 8-lead SOIC footprint for a half-duplex M-LVDS transceiver from the ADN469xE family.
- Board layout optimized for high speed signalling
- Board layout optimized for high speed signalling
- SMB jack inputs/outputs for high speed connections(Logic signals, M-LVDS bus signals)
- Power/ground connections through screw terminal blocks
- Jumper selectable enable/disable for active-low RE and DE
- Provide test points for all signals and multiple ground points for easy probing and measurement
- 50 Ω termination resistors across A and B to simulate double-terminated bus
Contents
1 xEVAL-ADN469xEHDEBZ, 1x ADN4690EBRZ, 1x ADN4691EBRZ, 1x ADN4694EBRZ, 1x ADN4696EBRZ.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Transceiver |
|---|---|
| Silicon Core Number | ADN496X |
| Kit Contents | Board, User Guide |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
